Direct

CMKZ5225B TR | |
|---|---|
DigiKey Part Number | CMKZ5225BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMKZ5225B TR |
Description | DIODE ZENER ARRAY 3V SOT-363 |
Customer Reference | |
Detailed Description | Zener Diode Array 3 Independent 3 V 200 mW ±5% SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Configuration | 3 Independent | |
Voltage - Zener (Nom) (Vz) | 3 V | |
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 29 Ohms | |
Current - Reverse Leakage @ Vr | 50 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 |


