Similar

CMKZ5224B TR | |
|---|---|
DigiKey Part Number | CMKZ5224BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMKZ5224B TR |
Description | DIODE ZENER ARRAY 2.8V SOT-363 |
Customer Reference | |
Detailed Description | Zener Diode Array 3 Independent 2.8 V 200 mW ±5% SOT-363 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 30 Ohms |
Manufacturer Central Semiconductor Corp | Current - Reverse Leakage @ Vr 75 µA @ 1 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Obsolete | Operating Temperature -65°C ~ 150°C (TJ) |
Configuration 3 Independent | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) 2.8 V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Tolerance ±5% | Supplier Device Package SOT-363 |
Power - Max 200 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBZ5223BTS-7-F | Diodes Incorporated | 0 | MMBZ5223BTS-7-F-ND | 0,11612 € | Similar |


