CMKZ5222B BK is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,10369 €
Datasheet
Zener Diode Array 3 Independent 2.5 V 200 mW ±5% SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMKZ5222B BK

DigiKey Part Number
CMKZ5222BBK-ND
Manufacturer
Manufacturer Product Number
CMKZ5222B BK
Description
DIODE ZENER ARRAY 2.5V SOT-363
Customer Reference
Detailed Description
Zener Diode Array 3 Independent 2.5 V 200 mW ±5% SOT-363
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
30 Ohms
Manufacturer
Central Semiconductor Corp
Current - Reverse Leakage @ Vr
100 µA @ 1 V
Packaging
Bulk
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Part Status
Obsolete
Operating Temperature
-65°C ~ 150°C (TJ)
Configuration
3 Independent
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
2.5 V
Package / Case
6-TSSOP, SC-88, SOT-363
Tolerance
±5%
Supplier Device Package
SOT-363
Power - Max
200 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMBZ5221BTS-7-FDiodes Incorporated0MMBZ5221BTS-7-F-ND0,10369 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types