Diode Array 2 Pair Series Connection 75 V 250mA Surface Mount 6-TSSOP, SC-88, SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMKD6000 TR PBFREE

DigiKey Part Number
1514-CMKD6000TRPBFREETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMKD6000 TR PBFREE
Description
250MA 100V SMD DIODE-ULTRA LOW L
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Diode Array 2 Pair Series Connection 75 V 250mA Surface Mount 6-TSSOP, SC-88, SOT-363
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
850 mV @ 1 mA
Manufacturer
Central Semiconductor Corp
Speed
Standard Recovery >500ns, > 200mA (Io)
Packaging
Tape & Reel (TR)
Reverse Recovery Time (trr)
3 µs
Part Status
Active
Current - Reverse Leakage @ Vr
500 pA @ 75 V
Diode Configuration
2 Pair Series Connection
Operating Temperature - Junction
-65°C ~ 150°C
Technology
Standard
Mounting Type
Surface Mount
Voltage - DC Reverse (Vr) (Max)
75 V
Package / Case
6-TSSOP, SC-88, SOT-363
Current - Average Rectified (Io) (per Diode)
250mA
Supplier Device Package
SOT-363
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
9.0000,10686 €961,74 €
Unit Price without VAT:0,10686 €
Unit Price with VAT:0,12716 €