
CMJH100 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMJH100TRPBFREETR-ND - Tape & Reel (TR) 1514-CMJH100TRPBFREECT-ND - Cut Tape (CT) 1514-CMJH100TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMJH100 TR PBFREE |
Description | DIODE CUR REG 50V 12MA 500MW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Regulation Diode 50V 12mA 500mW SOD-123F |
Datasheet | Datasheet |
Category | Power - Max 500mW |
Manufacturer Central Semiconductor Corp | Applications Silicon Field Effect |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Anode - Cathode (Vak)(Max) 50V | Package / Case SOD-123F |
Regulator Current (Max) 12mA | Supplier Device Package SOD-123FL |
Voltage - Limiting (Max) 3.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,60000 € | 6,60 € |
| 10 | 4,46100 € | 44,61 € |
| 100 | 3,25130 € | 325,13 € |
| 500 | 3,09482 € | 1.547,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,52845 € | 7.585,35 € |
| Unit Price without VAT: | 6,60000 € |
|---|---|
| Unit Price with VAT: | 7,85400 € |

