
CMJDH150 TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMJDH150TR13PBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMJDH150 TR13 PBFREE |
Description | DIODE CUR REG 50V 18MA 580MW |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Current Regulation Diode 50V 18mA 580mW 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Power - Max 580mW |
Manufacturer Central Semiconductor Corp | Applications LED Driver |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Anode - Cathode (Vak)(Max) 50V | Package / Case 2-SMD, No Lead |
Regulator Current (Max) 18mA | Supplier Device Package DFN123F |
Voltage - Limiting (Max) 4.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 2,07163 € | 20.716,30 € |
| Unit Price without VAT: | 2,07163 € |
|---|---|
| Unit Price with VAT: | 2,46524 € |

