
CMJDH120 TR | |
|---|---|
DigiKey Part Number | 1514-CMJDH120TR-ND - Tape & Reel (TR) 1514-CMJDH120TRCT-ND - Cut Tape (CT) 1514-CMJDH120TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMJDH120 TR |
Description | DIODE CUR REG 50V 14.4MA 580MW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Current Regulation Diode 50V 14.4mA 580mW 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Anode - Cathode (Vak)(Max) | 50V | |
Regulator Current (Max) | 14.4mA | |
Voltage - Limiting (Max) | 3.8V | |
Power - Max | 580mW | |
Applications | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | DFN123F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,69000 € | 5,69 € |
| 10 | 3,81200 € | 38,12 € |
| 100 | 2,75230 € | 275,23 € |
| 500 | 2,53568 € | 1.267,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,07163 € | 6.214,89 € |
| Unit Price without VAT: | 5,69000 € |
|---|---|
| Unit Price with VAT: | 6,77110 € |

