
CMJD5750 TR | |
|---|---|
DigiKey Part Number | 1514-CMJD5750TR-ND - Tape & Reel (TR) 1514-CMJD5750TRCT-ND - Cut Tape (CT) 1514-CMJD5750TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMJD5750 TR |
Description | DIODE CUR REG 100V 6.5MA 780MW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Current Regulation Diode 100V 6.5mA 780mW 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Anode - Cathode (Vak)(Max) | 100V | |
Regulator Current (Max) | 6.5mA | |
Voltage - Limiting (Max) | 4.5V | |
Power - Max | 780mW | |
Applications | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | DFN123F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,09771 € | 6.293,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,33000 € | 5,33 € |
| 10 | 3,57400 € | 35,74 € |
| 100 | 2,58050 € | 258,05 € |
| 500 | 2,15704 € | 1.078,52 € |
| 1.000 | 2,09771 € | 2.097,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,53000 € | 4,53 € |
| 10 | 3,17100 € | 31,71 € |
| 100 | 2,36570 € | 236,57 € |
| 500 | 2,09772 € | 1.048,86 € |
| Unit Price without VAT: | 4,53000 € |
|---|---|
| Unit Price with VAT: | 5,39070 € |




