
CMJD4500 TR | |
|---|---|
DigiKey Part Number | 1514-CMJD4500TR-ND - Tape & Reel (TR) 1514-CMJD4500TRCT-ND - Cut Tape (CT) 1514-CMJD4500TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMJD4500 TR |
Description | DIODE CUR REG 100V 5.1MA 780MW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Current Regulation Diode 100V 5.1mA 780mW 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Power - Max 780mW |
Manufacturer Central Semiconductor Corp | Operating Temperature -65°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2-SMD, No Lead |
Voltage - Anode - Cathode (Vak)(Max) 100V | Supplier Device Package DFN123F |
Regulator Current (Max) 5.1mA | Base Product Number |
Voltage - Limiting (Max) 3.7V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,69000 € | 5,69 € |
| 10 | 3,81200 € | 38,12 € |
| 100 | 2,75230 € | 275,23 € |
| 500 | 2,53568 € | 1.267,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,07163 € | 6.214,89 € |
| Unit Price without VAT: | 5,69000 € |
|---|---|
| Unit Price with VAT: | 6,77110 € |

