
CMJD2000 TR | |
|---|---|
DigiKey Part Number | 1514-CMJD2000TR-ND - Tape & Reel (TR) 1514-CMJD2000TRCT-ND - Cut Tape (CT) 1514-CMJD2000TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMJD2000 TR |
Description | DIODE CUR REG 100V 2.32MA 780MW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Current Regulation Diode 100V 2.32mA 780mW 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Anode - Cathode (Vak)(Max) | 100V | |
Regulator Current (Max) | 2.32mA | |
Voltage - Limiting (Max) | 2.3V | |
Power - Max | 780mW | |
Applications | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | DFN123F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,76000 € | 5,76 € |
| 10 | 3,86000 € | 38,60 € |
| 100 | 2,78700 € | 278,70 € |
| 500 | 2,56760 € | 1.283,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,09771 € | 6.293,13 € |
| Unit Price without VAT: | 5,76000 € |
|---|---|
| Unit Price with VAT: | 6,85440 € |

