
CMJD2000 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMJD2000TRPBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMJD2000 TR PBFREE |
Description | DIODE CUR REG 100V 2.32MA 445MW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Regulation Diode 100V 2.32mA 445mW 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Anode - Cathode (Vak)(Max) | 100V | |
Regulator Current (Max) | 2.32mA | |
Voltage - Limiting (Max) | 2.3V | |
Power - Max | 445mW | |
Applications | LED Driver | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | DFN123F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,09771 € | 6.293,13 € |
| Unit Price without VAT: | 2,09771 € |
|---|---|
| Unit Price with VAT: | 2,49627 € |

