
CMJD0300 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMJD0300TRPBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMJD0300 TR PBFREE |
Description | DIODE CUR REG 100V 420UA 445MW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Regulation Diode 100V 420µA 445mW 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Anode - Cathode (Vak)(Max) | 100V | |
Regulator Current (Max) | 420µA | |
Voltage - Limiting (Max) | 800mV | |
Power - Max | 445mW | |
Applications | LED Driver | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | DFN123F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,36853 € | 7.105,59 € |
| Unit Price without VAT: | 2,36853 € |
|---|---|
| Unit Price with VAT: | 2,81855 € |

