
CMJ0130 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMJ0130TRPBFREETR-ND - Tape & Reel (TR) 1514-CMJ0130TRPBFREECT-ND - Cut Tape (CT) 1514-CMJ0130TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMJ0130 TR PBFREE |
Description | DIODE CUR REG 100V 210UA 500MW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Regulation Diode 100V 210µA 500mW SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Anode - Cathode (Vak)(Max) | 100V | |
Regulator Current (Max) | 210µA | |
Voltage - Limiting (Max) | 800mV | |
Power - Max | 500mW | |
Applications | Silicon Field Effect | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | SOD-123FL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,01000 € | 6,01 € |
| 10 | 4,05800 € | 40,58 € |
| 100 | 3,01290 € | 301,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,46155 € | 7.384,65 € |
| Unit Price without VAT: | 6,01000 € |
|---|---|
| Unit Price with VAT: | 7,15190 € |

