CMDZ6V2 TR PBFREE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,15000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,14000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,36000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,06012 €

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,05105 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,05385 €

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 80
Unit Price: 0,20000 €

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,33000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,05491 €

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7.794
Unit Price: 0,33000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,05491 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1.880
Unit Price: 0,19000 €

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,04494 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,05932 €
Datasheet
Zener Diode 6.2 V 250 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMDZ6V2 TR PBFREE

DigiKey Part Number
1514-CMDZ6V2TRPBFREETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMDZ6V2 TR PBFREE
Description
DIODE ZENER 6.2V 250MW SOD323
Customer Reference
Detailed Description
Zener Diode 6.2 V 250 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
250 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 4 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes