
CMDZ5252B TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMDZ5252BTRPBFREETR-ND - Tape & Reel (TR) 1514-CMDZ5252BTRPBFREECT-ND - Cut Tape (CT) 1514-CMDZ5252BTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMDZ5252B TR PBFREE |
Description | DIODE ZENER 24V 250MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 24 V 250 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 33 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 18 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,58600 € | 5,86 € |
| 100 | 0,38420 € | 38,42 € |
| 500 | 0,29714 € | 148,57 € |
| 1.000 | 0,26907 € | 269,07 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |

