Similar
Similar
Similar
Similar
Similar
Similar
Similar

CMDZ4V7 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMDZ4V7TRPBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMDZ4V7 TR PBFREE |
Description | 4.7V 250MW SMD DIODE-ZENER SINGL |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 250 mW ±5% Surface Mount SOD-323 |
Category | Impedance (Max) (Zzt) 80 Ohms |
Mfr | Current - Reverse Leakage @ Vr 3 µA @ 2 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Obsolete | Operating Temperature -65°C ~ 175°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 250 mW | Supplier Device Package SOD-323 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C4V7S-7-F | Diodes Incorporated | 23 | BZT52C4V7S-FDICT-ND | 0,21000 € | Similar |
| BZX384B4V7-G3-08 | Vishay General Semiconductor - Diodes Division | 0 | BZX384B4V7-G3-08-ND | 0,05105 € | Similar |
| BZX384B4V7-G3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZX384B4V7-G3-18-ND | 0,05385 € | Similar |
| GDZ4V7B-E3-08 | Vishay General Semiconductor - Diodes Division | 0 | GDZ4V7B-E3-08-ND | 0,05629 € | Similar |
| GDZ4V7B-E3-18 | Vishay General Semiconductor - Diodes Division | 0 | GDZ4V7B-E3-18-ND | 0,05932 € | Similar |



