Similar
Similar

CMDZ47L TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMDZ47LTRPBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMDZ47L TR PBFREE |
Description | 47V 250MW SMD DIODE-ZENER SINGLE |
Customer Reference | |
Detailed Description | Zener Diode 47 V 250 mW ±5% Surface Mount SOD-323 |
Category | Impedance (Max) (Zzt) 450 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 44 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Obsolete | Operating Temperature -65°C ~ 150°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 250 mW | Supplier Device Package SOD-323 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX384C47-E3-08 | Vishay General Semiconductor - Diodes Division | 1.706 | 112-BZX384C47-E3-08CT-ND | 0,33000 € | Similar |
| BZX384C47-E3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZX384C47-E3-18-ND | 0,05491 € | Similar |


