
CMDZ30V TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMDZ30VTRPBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMDZ30V TR PBFREE |
Description | 30V 250MW SMD DIODE-ZENER SINGLE |
Customer Reference | |
Detailed Description | Zener Diode 30 V 250 mW ±5% Surface Mount SOD-323 |
Category | Impedance (Max) (Zzt) 80 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 21 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Obsolete | Operating Temperature -65°C ~ 175°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 250 mW | Supplier Device Package SOD-323 |

