Similar
Similar
Similar
Similar

CMDZ2L2 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMDZ2L2TRPBFREETR-ND - Tape & Reel (TR) 1514-CMDZ2L2TRPBFREECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMDZ2L2 TR PBFREE |
Description | DIODE ZENER 2.2V 250MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 2.2 V 250 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 25 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-323 |
Power - Max 250 mW | Base Product Number |
Impedance (Max) (Zzt) 1000 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GDZ2V2B-E3-08 | Vishay General Semiconductor - Diodes Division | 0 | GDZ2V2B-E3-08-ND | 0,05674 € | Similar |
| GDZ2V2B-E3-18 | Vishay General Semiconductor - Diodes Division | 6.810 | 112-GDZ2V2B-E3-18CT-ND | 0,36000 € | Similar |
| GDZ2V2B-G3-08 | Vishay General Semiconductor - Diodes Division | 0 | GDZ2V2B-G3-08-ND | 0,05674 € | Similar |
| GDZ2V2B-G3-18 | Vishay General Semiconductor - Diodes Division | 0 | GDZ2V2B-G3-18-ND | 0,05979 € | Similar |


