Similar

CMDZ24V BK PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMDZ24VBKPBFREE-ND |
Manufacturer | |
Manufacturer Product Number | CMDZ24V BK PBFREE |
Description | DIODE ZENER 24V 250MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 24 V 250 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 16.8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-323 |
Power - Max 250 mW | Base Product Number |
Impedance (Max) (Zzt) 70 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM3Z24VT1G | onsemi | 35.359 | MM3Z24VT1GOSCT-ND | 0,14000 € | Similar |


