Similar
Similar
Similar
Similar
Similar
Similar

CMDD4448 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMDD4448TRPBFREETR-ND - Tape & Reel (TR) 1514-CMDD4448TRPBFREECT-ND - Cut Tape (CT) 1514-CMDD4448TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMDD4448 TR PBFREE |
Description | DIODE STANDARD 75V 250MA SOD323 |
Customer Reference | |
Detailed Description | Diode 75 V 250mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | CMDD4448 TR PBFREE Models |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 25 nA @ 20 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 4pF @ 0V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package SOD-323 |
Current - Average Rectified (Io) 250mA | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4148WS | onsemi | 90.250 | 1N4148WSFSCT-ND | 0,18000 € | Similar |
| 1N4148WS-7-F | Diodes Incorporated | 144.225 | 1N4148WS-FDICT-ND | 0,16000 € | Similar |
| 1N4448WS | onsemi | 60.661 | 1N4448WSFSCT-ND | 0,17000 € | Similar |
| BAS16HT1G | onsemi | 112 | BAS16HT1GOSCT-ND | 0,12000 € | Similar |
| BAS16HT3G | onsemi | 0 | BAS16HT3GOSCT-ND | 0,12000 € | Similar |








