


CMATVS5V0 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMATVS5V0TRPBFREETR-ND - Tape & Reel (TR) 1514-CMATVS5V0TRPBFREECT-ND - Cut Tape (CT) 1514-CMATVS5V0TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMATVS5V0 TR PBFREE |
Description | TVS DIODE 5VWM 12.3VC SOD923 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 12.3V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount SOD-923 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 7A (8/20µs) |
Mfr | Power - Peak Pulse 80W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case SOD-923 |
Voltage - Breakdown (Min) 6.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 12.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,46300 € | 4,63 € |
| 100 | 0,29930 € | 29,93 € |
| 500 | 0,22874 € | 114,37 € |
| 1.000 | 0,20599 € | 205,99 € |
| 2.000 | 0,18683 € | 373,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,15714 € | 1.257,12 € |
| 16.000 | 0,14574 € | 2.331,84 € |
| 24.000 | 0,13993 € | 3.358,32 € |
| 40.000 | 0,13340 € | 5.336,00 € |
| 56.000 | 0,12954 € | 7.254,24 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

