


CMASH-4 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMASH-4TRPBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMASH-4 TR PBFREE |
Description | 200MA 40V SMD DIODE-SCHOTTKY (<1 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount SOD-923 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 380 mV @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 30 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-923 | |
Operating Temperature - Junction | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,08953 € | 716,24 € |
| 16.000 | 0,08834 € | 1.413,44 € |
| 24.000 | 0,08523 € | 2.045,52 € |
| 40.000 | 0,07745 € | 3.098,00 € |
| Unit Price without VAT: | 0,08953 € |
|---|---|
| Unit Price with VAT: | 0,10654 € |

