


CM5160 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CM5160PBFREE-ND |
Manufacturer | |
Manufacturer Product Number | CM5160 PBFREE |
Description | RF TRANS PNP 40V 500MHZ TO-39 |
Customer Reference | |
Detailed Description | RF Transistor PNP 40V 400mA 500MHz 1W Through Hole TO-39 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | PNP | |
Voltage - Collector Emitter Breakdown (Max) | 40V | |
Frequency - Transition | 500MHz | |
Noise Figure (dB Typ @ f) | - | |
Gain | - | |
Power - Max | 1W | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 10 @ 50mA, 5V | |
Current - Collector (Ic) (Max) | 400mA | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-205AD, TO-39-3 Metal Can | |
Supplier Device Package | TO-39 |

