
CM4957 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CM4957PBFREE-ND |
Manufacturer | |
Manufacturer Product Number | CM4957 PBFREE |
Description | RF TRANS PNP 25V 2.5GHZ TO-72 |
Customer Reference | |
Detailed Description | RF Transistor PNP 25V 30mA 2.5GHz 300mW Through Hole TO-72 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | PNP | |
Voltage - Collector Emitter Breakdown (Max) | 25V | |
Frequency - Transition | 2.5GHz | |
Noise Figure (dB Typ @ f) | - | |
Gain | 25dB | |
Power - Max | 300mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20 @ 2mA, 10V | |
Current - Collector (Ic) (Max) | 30mA | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-206AF, TO-72-4 Metal Can | |
Supplier Device Package | TO-72 |

