
CLLSH1-60 TR | |
|---|---|
DigiKey Part Number | 1514-CLLSH1-60TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CLLSH1-60 TR |
Description | DIODE SCHOTTKY 60V 1A SMA |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount SMA |
Category | Voltage - Forward (Vf) (Max) @ If 700 mV @ 1 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 500 µA @ 60 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package SMA |
Current - Average Rectified (Io) 1A | Base Product Number |

