Image for CLLRH-04 BK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLLRH-04 BK

DigiKey Part Number
CLLRH-04BK-ND
Manufacturer
Manufacturer Product Number
CLLRH-04 BK
Description
DIODE STANDARD 400V 500MA SOD80
Customer Reference
Detailed Description
Diode 400 V 500mA Surface Mount SOD-80
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 500 mA
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 nA @ 400 V
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-80
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types