
CLLRH-02 TR | |
|---|---|
DigiKey Part Number | CLLRH-02TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CLLRH-02 TR |
Description | DIODE STANDARD 200V 500MA SOD80 |
Customer Reference | |
Detailed Description | Diode 200 V 500mA Surface Mount SOD-80 |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 200 nA @ 200 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 10pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package SOD-80 |
Current - Average Rectified (Io) 500mA | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 500 mA | Base Product Number |

