
CLLR1U-02 TR | |
|---|---|
DigiKey Part Number | 1514-CLLR1U-02TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CLLR1U-02 TR |
Description | DIODE STANDARD 200V 1A MELF |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount MELF |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package MELF |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 1 A | Base Product Number |

