
CLL5264B TR TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-CLL5264BTRTIN/LEADTR-ND - Tape & Reel (TR) 1514-CLL5264BTRTIN/LEADCT-ND - Cut Tape (CT) 1514-CLL5264BTRTIN/LEADDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLL5264B TR TIN/LEAD |
Description | DIODE ZENER 60V 500MW SOD80 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 60 V 500 mW ±5% Surface Mount SOD-80 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 170 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 46 V | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,18500 € | 1,85 € |
| 100 | 0,11620 € | 11,62 € |
| 500 | 0,08612 € | 43,06 € |
| 1.000 | 0,07641 € | 76,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,06586 € | 164,65 € |
| 5.000 | 0,05932 € | 296,60 € |
| 7.500 | 0,05599 € | 419,93 € |
| 12.500 | 0,05224 € | 653,00 € |
| 17.500 | 0,05002 € | 875,35 € |
| 25.000 | 0,04786 € | 1.196,50 € |
| 62.500 | 0,04312 € | 2.695,00 € |
| 125.000 | 0,04019 € | 5.023,75 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

