
CLL5258B TR TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-CLL5258BTRTIN/LEADTR-ND - Tape & Reel (TR) 1514-CLL5258BTRTIN/LEADCT-ND - Cut Tape (CT) 1514-CLL5258BTRTIN/LEADDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLL5258B TR TIN/LEAD |
Description | DIODE ZENER 36V 500MW SOD80 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 500 mW ±5% Surface Mount SOD-80 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 70 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 27 V | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,19500 € | 1,95 € |
| 100 | 0,12190 € | 12,19 € |
| 500 | 0,09034 € | 45,17 € |
| 1.000 | 0,08013 € | 80,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,06904 € | 172,60 € |
| 5.000 | 0,06217 € | 310,85 € |
| 7.500 | 0,05867 € | 440,02 € |
| 12.500 | 0,05473 € | 684,12 € |
| 17.500 | 0,05239 € | 916,82 € |
| 25.000 | 0,05012 € | 1.253,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

