
CLL5250B TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CLL5250BTRPBFREETR-ND - Tape & Reel (TR) 1514-CLL5250BTRPBFREECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CLL5250B TR PBFREE |
Description | DIODE ZENER 20V 500MW SOD80 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 500 mW ±5% Surface Mount SOD-80 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 15 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-80 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 25 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLZ20A-GS08 | Vishay General Semiconductor - Diodes Division | 7.184 | 112-TLZ20A-GS08CT-ND | 0,27000 € | Similar |
| TLZ20B-GS08 | Vishay General Semiconductor - Diodes Division | 14.313 | TLZ20B-GS08GICT-ND | 0,27000 € | Similar |
| TLZ20C-GS08 | Vishay General Semiconductor - Diodes Division | 7.500 | 112-TLZ20C-GS08CT-ND | 0,27000 € | Similar |
| TLZ20D-GS08 | Vishay General Semiconductor - Diodes Division | 12.490 | 112-TLZ20D-GS08CT-ND | 0,27000 € | Similar |
| TLZ20D-GS18 | Vishay General Semiconductor - Diodes Division | 10.000 | 112-TLZ20D-GS18CT-ND | 0,28000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17600 € | 1,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17.500 | 0,04324 € | 756,70 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

