Zener Diode 12 V 500 mW ±5% Surface Mount SOD-80
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLL5242B TR PBFREE

DigiKey Part Number
1514-CLL5242BTRPBFREETR-ND - Tape & Reel (TR)
1514-CLL5242BTRPBFREECT-ND - Cut Tape (CT)
1514-CLL5242BTRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLL5242B TR PBFREE
Description
DIODE ZENER 12V 500MW SOD80
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 500 mW ±5% Surface Mount SOD-80
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 9.1 V
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-80
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17.524
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,17600 €1,76 €
1000,11010 €11,01 €
5000,08128 €40,64 €
1.0000,07198 €71,98 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,06188 €154,70 €
5.0000,05561 €278,05 €
7.5000,05242 €393,15 €
12.5000,04883 €610,38 €
17.5000,04670 €817,25 €
25.0000,04463 €1.115,75 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34510 €