Zener Diode 10 V 500 mW ±5% Surface Mount SOD-80
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLL5240B TR PBFREE

DigiKey Part Number
1514-CLL5240BTRPBFREETR-ND - Tape & Reel (TR)
1514-CLL5240BTRPBFREECT-ND - Cut Tape (CT)
1514-CLL5240BTRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLL5240B TR PBFREE
Description
DIODE ZENER 10V 500MW SOD80
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 500 mW ±5% Surface Mount SOD-80
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
17 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 8 V
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-80
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.574
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,34000 $0,34 $
100,20700 $2,07 $
1000,12950 $12,95 $
5000,09564 $47,82 $
1.0000,08469 $84,69 $
* All Digi-Reel orders will add a 7,00 $ reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,07280 $182,00 $
5.0000,06543 $327,15 $
7.5000,06168 $462,60 $
12.5000,05745 $718,12 $
17.5000,05494 $961,45 $
25.0000,05251 $1.312,75 $
Manufacturers Standard Package
Unit Price without VAT:0,34000 $
Unit Price with VAT:0,40460 $