Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CLL5235B TR | |
|---|---|
DigiKey Part Number | CLL5235BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CLL5235B TR |
Description | DIODE ZENER 6.8V 500MW SOD80 |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 500 mW ±5% Surface Mount SOD-80 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 5 Ohms |
Mfr | Current - Reverse Leakage @ Vr 3 µA @ 5 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA |
Part Status Obsolete | Operating Temperature -65°C ~ 200°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-80 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLZ6V8A-GS08 | Vishay General Semiconductor - Diodes Division | 11.496 | 112-TLZ6V8A-GS08CT-ND | 0,27000 € | Similar |
| TLZ6V8A-GS18 | Vishay General Semiconductor - Diodes Division | 0 | TLZ6V8A-GS18-ND | 0,04491 € | Similar |
| TLZ6V8B-GS08 | Vishay General Semiconductor - Diodes Division | 12.527 | 112-TLZ6V8B-GS08CT-ND | 0,27000 € | Similar |
| TLZ6V8B-GS18 | Vishay General Semiconductor - Diodes Division | 9.620 | 112-TLZ6V8B-GS18CT-ND | 0,28000 € | Similar |
| TLZ6V8C-GS08 | Vishay General Semiconductor - Diodes Division | 12.350 | 112-TLZ6V8C-GS08CT-ND | 0,27000 € | Similar |


