
CLL5233B BK TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-CLL5233BBKTIN/LEAD-ND |
Manufacturer | |
Manufacturer Product Number | CLL5233B BK TIN/LEAD |
Description | DIODE ZENER 6V 500MW SOD80 |
Customer Reference | |
Detailed Description | Zener Diode 6 V 500 mW ±5% Surface Mount SOD-80 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 7 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 3.5 V |
Packaging Box | Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 200°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,16100 € | 1,61 € |
| 100 | 0,10090 € | 10,09 € |
| 500 | 0,07434 € | 37,17 € |
| 1.000 | 0,06576 € | 65,76 € |
| 4.000 | 0,05238 € | 209,52 € |
| 8.000 | 0,04723 € | 377,84 € |
| 12.000 | 0,04460 € | 535,20 € |
| 52.000 | 0,03703 € | 1.925,56 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

