
CLL5229B BK TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-CLL5229BBKTIN/LEAD-ND |
Manufacturer | |
Manufacturer Product Number | CLL5229B BK TIN/LEAD |
Description | DIODE ZENER 4.3V 500MW SOD80 |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 500 mW ±5% Surface Mount SOD-80 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 22 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Packaging Box | Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 200°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15000 € | 1,50 € |
| 100 | 0,09340 € | 9,34 € |
| 500 | 0,06884 € | 34,42 € |
| 1.000 | 0,06089 € | 60,89 € |
| 4.000 | 0,04850 € | 194,00 € |
| 8.000 | 0,04373 € | 349,84 € |
| 12.000 | 0,04130 € | 495,60 € |
| 52.000 | 0,03429 € | 1.783,08 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

