
CLL5001 TR | |
|---|---|
DigiKey Part Number | 1514-CLL5001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CLL5001 TR |
Description | DIODE STANDARD 120V 400MA SOD80 |
Customer Reference | |
Detailed Description | Diode 120 V 400mA Surface Mount SOD-80 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 120 V | |
Current - Average Rectified (Io) | 400mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 400 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 60 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 90 V | |
Capacitance @ Vr, F | 35pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-80 | |
Operating Temperature - Junction | -65°C ~ 200°C | |
Base Product Number |

