Zener Diode 30 V 1 W ±5% Surface Mount MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLL4751A TR PBFREE

DigiKey Part Number
1514-CLL4751ATRPBFREETR-ND - Tape & Reel (TR)
1514-CLL4751ATRPBFREECT-ND - Cut Tape (CT)
1514-CLL4751ATRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLL4751A TR PBFREE
Description
DIODE ZENER 30V 1W MELF
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode 30 V 1 W ±5% Surface Mount MELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 22.8 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
MELF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.258
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,97000 €0,97 €
100,60500 €6,05 €
1000,39570 €39,57 €
5000,30546 €152,73 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,26157 €392,36 €
3.0000,23946 €718,38 €
4.5000,22820 €1.026,90 €
7.5000,21554 €1.616,55 €
10.5000,20804 €2.184,42 €
15.0000,20075 €3.011,25 €
Manufacturers Standard Package
Unit Price without VAT:0,97000 €
Unit Price with VAT:1,15430 €