
CLL4745A TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CLL4745ATRPBFREETR-ND - Tape & Reel (TR) 1514-CLL4745ATRPBFREECT-ND - Cut Tape (CT) 1514-CLL4745ATRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLL4745A TR PBFREE |
Description | DIODE ZENER 16V 1W MELF |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 1 W ±5% Surface Mount MELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 16 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 12.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | MELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,30700 € | 3,07 € |
| 100 | 0,19520 € | 19,52 € |
| 500 | 0,14680 € | 73,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,12321 € | 184,81 € |
| 3.000 | 0,11131 € | 333,93 € |
| 4.500 | 0,10525 € | 473,62 € |
| 7.500 | 0,09842 € | 738,15 € |
| 10.500 | 0,09438 € | 990,99 € |
| 15.000 | 0,09045 € | 1.356,75 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

