
CLL4743A BK PBFREE | |
|---|---|
DigiKey Part Number | 1514-CLL4743ABKPBFREE-ND |
Manufacturer | |
Manufacturer Product Number | CLL4743A BK PBFREE |
Description | 13V 1W SMD DIODE-ZENER SINGLE: S |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 1 W ±5% Surface Mount MELF |
Category | Impedance (Max) (Zzt) 10 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 9.9 V |
Packaging Box | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 200°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1 W | Supplier Device Package MELF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.600 | 0,07260 € | 696,96 € |
| Unit Price without VAT: | 0,07260 € |
|---|---|
| Unit Price with VAT: | 0,08639 € |

