Parametric Equivalent
Similar
Similar
Similar

CLL4742A BK PBFREE | |
|---|---|
DigiKey Part Number | 1514-CLL4742ABKPBFREE-ND |
Manufacturer | |
Manufacturer Product Number | CLL4742A BK PBFREE |
Description | DIODE ZENER 12V 1W MELF |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 1 W ±5% Surface Mount MELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 9 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 9.1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | MELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.600 | 0,07352 € | 705,79 € |
| Unit Price without VAT: | 0,07352 € |
|---|---|
| Unit Price with VAT: | 0,08749 € |




