
CLL4733D TR | |
|---|---|
DigiKey Part Number | CLL4733DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CLL4733D TR |
Description | DIODE ZENER 5.1V 1W MELF |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 1 W ±1% Surface Mount MELF |
Category | Impedance (Max) (Zzt) 7 Ohms |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 1 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Part Status Obsolete | Operating Temperature -65°C ~ 200°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±1% | Package / Case |
Power - Max 1 W | Supplier Device Package MELF |

