CLL4733A TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,59044 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,28751 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 7,55620 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,32189 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,51985 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,18591 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,28751 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 5,84347 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 8,76100 €
Datasheet
Zener Diode 5.1 V 1 W ±5% Surface Mount MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLL4733A TR

DigiKey Part Number
CLL4733ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CLL4733A TR
Description
DIODE ZENER 5.1V 1W MELF
Customer Reference
Detailed Description
Zener Diode 5.1 V 1 W ±5% Surface Mount MELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
7 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
MELF
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types