Similar

CLL4733A BK | |
|---|---|
DigiKey Part Number | CLL4733ABK-ND |
Manufacturer | |
Manufacturer Product Number | CLL4733A BK |
Description | DIODE ZENER 5.1V 1W MELF |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 1 W ±5% Surface Mount MELF |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 7 Ohms |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 1 V |
Packaging Bulk | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Part Status Obsolete | Operating Temperature -65°C ~ 200°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1 W | Supplier Device Package MELF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4733AUR | Microchip Technology | 0 | 1N4733AUR-ND | 3,02342 € | Similar |
| 1N5918BUR-1 | Microchip Technology | 0 | 1N5918BUR-1-ND | 3,84803 € | Similar |
| CDLL3826 | Microchip Technology | 0 | CDLL3826-ND | 8,83470 € | Similar |
| CDLL3826A | Microchip Technology | 0 | CDLL3826A-ND | 3,88728 € | Similar |
| CDLL4733 | Microchip Technology | 0 | CDLL4733-ND | 4,10978 € | Similar |


