Similar
Similar
Similar

CLL4715 BK | |
|---|---|
DigiKey Part Number | 1514-CLL4715BK-ND |
Manufacturer | |
Manufacturer Product Number | CLL4715 BK |
Description | DIODE ZENER 36V 500MW SOD80 |
Customer Reference | |
Detailed Description | Zener Diode 36 V 500 mW ±5% Surface Mount SOD-80 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 nA @ 27.3 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 100 mA |
Packaging Bulk | Operating Temperature -65°C ~ 200°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-80 |
Power - Max 500 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLZ36-GS08 | Vishay General Semiconductor - Diodes Division | 0 | TLZ36-GS08-ND | 0,04295 € | Similar |
| TZMB36-GS08 | Vishay General Semiconductor - Diodes Division | 5.191 | 112-TZMB36-GS08CT-ND | 0,30000 € | Similar |
| TZMC36-M-08 | Vishay General Semiconductor - Diodes Division | 0 | TZMC36-M-08-ND | 0,04163 € | Similar |


