
CLL4715 BK TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-CLL4715BKTIN/LEAD-ND |
Manufacturer | |
Manufacturer Product Number | CLL4715 BK TIN/LEAD |
Description | DIODE ZENER 36V 500MW SOD80 |
Customer Reference | |
Detailed Description | Zener Diode 36 V 500 mW ±5% Surface Mount SOD-80 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 nA @ 27.3 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 100 mA |
Packaging Box | Operating Temperature -65°C ~ 200°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-80 |
Power - Max 500 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33300 € | 3,33 € |
| 100 | 0,21340 € | 21,34 € |
| 500 | 0,16154 € | 80,77 € |
| 1.000 | 0,14481 € | 144,81 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

