
CLL4709 BK | |
|---|---|
DigiKey Part Number | 1514-CLL4709BK-ND |
Manufacturer | |
Manufacturer Product Number | CLL4709 BK |
Description | DIODE ZENER 24V 500MW SOD80 |
Customer Reference | |
Detailed Description | Zener Diode 24 V 500 mW ±5% Surface Mount SOD-80 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 nA @ 18.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 100 mA |
Packaging Bulk | Operating Temperature -65°C ~ 200°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-80 |
Power - Max 500 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLZ24-GS08 | Vishay General Semiconductor - Diodes Division | 0 | TLZ24-GS08-ND | 0,04285 € | Similar |
| TLZ24-GS18 | Vishay General Semiconductor - Diodes Division | 0 | TLZ24-GS18-ND | 0,04456 € | Similar |
| TZMB24-GS08 | Vishay General Semiconductor - Diodes Division | 1.508 | 112-TZMB24-GS08CT-ND | 0,30000 € | Similar |
| TZMB24-GS18 | Vishay General Semiconductor - Diodes Division | 0 | TZMB24-GS18-ND | 0,04948 € | Similar |
| TZMC24-GS08 | Vishay General Semiconductor - Diodes Division | 9.327 | 112-TZMC24-GS08CT-ND | 0,32000 € | Similar |


