
CLL4704 BK | |
|---|---|
DigiKey Part Number | 1514-CLL4704BK-ND |
Manufacturer | |
Manufacturer Product Number | CLL4704 BK |
Description | DIODE ZENER 17V 500MW SOD80 |
Customer Reference | |
Detailed Description | Zener Diode 17 V 500 mW ±5% Surface Mount SOD-80 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 12.9 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 100 mA |
Packaging Bulk | Operating Temperature -65°C ~ 200°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-80 |
Power - Max 500 mW |

