Similar
Similar
Similar
Similar
Similar

CLL4700 TR | |
|---|---|
DigiKey Part Number | 1514-CLL4700TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CLL4700 TR |
Description | DIODE ZENER 13V 500MW SOD80 |
Customer Reference | |
Detailed Description | Zener Diode 13 V 500 mW ±5% Surface Mount SOD-80 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 9.8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 100 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 200°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-80 |
Power - Max 500 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLZ13A-GS08 | Vishay General Semiconductor - Diodes Division | 11.950 | 112-TLZ13A-GS08CT-ND | 0,27000 € | Similar |
| TLZ13A-GS18 | Vishay General Semiconductor - Diodes Division | 0 | TLZ13A-GS18-ND | 0,04456 € | Similar |
| TLZ13B-GS18 | Vishay General Semiconductor - Diodes Division | 0 | TLZ13B-GS18-ND | 0,04456 € | Similar |
| TLZ13C-GS08 | Vishay General Semiconductor - Diodes Division | 0 | TLZ13C-GS08GICT-ND | 0,27000 € | Similar |
| TLZ13C-GS18 | Vishay General Semiconductor - Diodes Division | 0 | TLZ13C-GS18-ND | 0,04456 € | Similar |


